
EEE-FT1E101AP | |
|---|---|
DigiKey Part Number | PCE5007TR-ND - Tape & Reel (TR) PCE5007CT-ND - Cut Tape (CT) PCE5007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E101AP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E101AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.43900 | $4.39 |
| 50 | $0.32880 | $16.44 |
| 100 | $0.29380 | $29.38 |
| 500 | $0.23348 | $116.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18715 | $187.15 |
| 2,000 | $0.17603 | $352.06 |
| 3,000 | $0.17205 | $516.15 |
| 5,000 | $0.16797 | $839.85 |
| 7,000 | $0.16275 | $1,139.25 |
| 10,000 | $0.15755 | $1,575.50 |
| 12,000 | $0.15626 | $1,875.12 |
| 24,000 | $0.15538 | $3,729.12 |
| 25,000 | $0.15431 | $3,857.75 |

