
EEE-FKJ331XAP | |
|---|---|
DigiKey Part Number | PCE4379TR-ND - Tape & Reel (TR) PCE4379CT-ND - Cut Tape (CT) PCE4379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKJ331XAP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKJ331XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.45600 | $4.56 |
| 50 | $0.34400 | $17.20 |
| 100 | $0.30760 | $30.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.16948 | $152.53 |
| 1,800 | $0.16787 | $302.17 |
| 2,700 | $0.16703 | $450.98 |
| 4,500 | $0.16608 | $747.36 |
| 6,300 | $0.16551 | $1,042.71 |
| 9,000 | $0.16494 | $1,484.46 |
| 10,800 | $0.16467 | $1,778.44 |
| 21,600 | $0.16374 | $3,536.78 |
| 22,500 | $0.16369 | $3,683.03 |

