
EEE-FK1E331GP | |
|---|---|
DigiKey Part Number | PCE4318TR-ND - Tape & Reel (TR) PCE4318CT-ND - Cut Tape (CT) PCE4318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E331GP |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E331GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.63300 | $6.33 |
| 50 | $0.48060 | $24.03 |
| 100 | $0.43220 | $43.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.35550 | $177.75 |
| 1,000 | $0.32874 | $328.74 |
| 1,500 | $0.31523 | $472.85 |
| 2,500 | $0.30017 | $750.42 |
| 3,500 | $0.29131 | $1,019.59 |
| 5,000 | $0.28276 | $1,413.80 |
| 6,000 | $0.27869 | $1,672.14 |
| 12,000 | $0.26492 | $3,179.04 |
| 12,500 | $0.26419 | $3,302.37 |

