
EEE-FK1C471AP | |
|---|---|
DigiKey Part Number | PCE4405TR-ND - Tape & Reel (TR) PCE4405CT-ND - Cut Tape (CT) PCE4405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C471AP |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C471AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.61400 | $6.14 |
| 50 | $0.49140 | $24.57 |
| 100 | $0.44220 | $44.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.30464 | $152.32 |
| 1,000 | $0.29125 | $291.25 |
| 1,500 | $0.27829 | $417.43 |
| 2,500 | $0.26523 | $663.08 |
| 3,500 | $0.26429 | $925.02 |
| 5,000 | $0.26337 | $1,316.85 |
| 6,000 | $0.26293 | $1,577.58 |
| 12,000 | $0.26140 | $3,136.80 |

