
EEE-FC1C470P | |
|---|---|
DigiKey Part Number | PCE4000TR-ND - Tape & Reel (TR) PCE4000CT-ND - Cut Tape (CT) PCE4000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C470P |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.30000 | $3.00 |
| 50 | $0.22220 | $11.11 |
| 100 | $0.19720 | $19.72 |
| 500 | $0.15416 | $77.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12269 | $122.69 |
| 2,000 | $0.11201 | $224.02 |
| 3,000 | $0.10879 | $326.37 |
| 5,000 | $0.10552 | $527.60 |
| 7,000 | $0.10305 | $721.35 |
| 10,000 | $0.10060 | $1,006.00 |
| 12,000 | $0.09990 | $1,198.80 |
| 24,000 | $0.09928 | $2,382.72 |
| 25,000 | $0.09873 | $2,468.25 |

