
EEE-FC1C101P | |
|---|---|
DigiKey Part Number | PCE3996TR-ND - Tape & Reel (TR) PCE3996CT-ND - Cut Tape (CT) PCE3996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C101P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 172.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39800 | $3.98 |
| 50 | $0.29700 | $14.85 |
| 100 | $0.26500 | $26.50 |
| 500 | $0.20966 | $104.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16711 | $167.11 |
| 2,000 | $0.16136 | $322.72 |
| 3,000 | $0.15900 | $477.00 |
| 5,000 | $0.15654 | $782.70 |
| 7,000 | $0.15393 | $1,077.51 |
| 10,000 | $0.15135 | $1,513.50 |
| 12,000 | $0.15110 | $1,813.20 |
| 24,000 | $0.14579 | $3,498.96 |
| 25,000 | $0.14539 | $3,634.75 |

