
EEE-FC1A221AP | |
|---|---|
DigiKey Part Number | PCE4340TR-ND - Tape & Reel (TR) PCE4340CT-ND - Cut Tape (CT) PCE4340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1A221AP |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1A221AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 337.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.56300 | $5.63 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.39570 | $39.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.32432 | $162.16 |
| 1,000 | $0.29943 | $299.43 |
| 1,500 | $0.28687 | $430.31 |
| 2,500 | $0.27287 | $682.17 |
| 3,500 | $0.26464 | $926.24 |
| 5,000 | $0.25668 | $1,283.40 |
| 6,000 | $0.25290 | $1,517.40 |
| 12,000 | $0.24010 | $2,881.20 |
| 12,500 | $0.23942 | $2,992.75 |

