Similar
Similar
Similar

NDPL180N10BG | |
|---|---|
DigiKey Part Number | NDPL180N10BGOS-ND |
Manufacturer | |
Manufacturer Product Number | NDPL180N10BG |
Description | MOSFET N-CH 100V 180A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 180A (Ta) 2.1W (Ta), 200W (Tc) Through Hole TO-220-3 |
EDA/CAD Models | NDPL180N10BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 15V, 50A | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6950 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 200W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |




