



NCS2333DR2G | |
|---|---|
DigiKey Part Number | NCS2333DR2GOSTR-ND - Tape & Reel (TR) NCS2333DR2GOSCT-ND - Cut Tape (CT) NCS2333DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2333DR2G |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS2333DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 270 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 6 µV | |
Current - Supply | 21µA (x2 Channels) | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $0.98500 | $9.85 |
| 25 | $0.89200 | $22.30 |
| 100 | $0.79060 | $79.06 |
| 250 | $0.74220 | $185.55 |
| 500 | $0.71298 | $356.49 |
| 1,000 | $0.68895 | $688.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54747 | $1,642.41 |
| 6,000 | $0.53499 | $3,209.94 |
| 9,000 | $0.52875 | $4,758.75 |
| 15,000 | $0.52182 | $7,827.30 |


