Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,980 In Stock 4,000 Factory | 1 : $1.87000 Cut Tape (CT) 4,000 : $0.50662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.15V/µs | 270 kHz | 60 pA | 6 µV | 21µA (x2 Channels) | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
4,212 In Stock 510,000 Factory | 1 : $1.91000 Cut Tape (CT) 3,000 : $0.84032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.15V/µs | 270 kHz | 60 pA | 6 µV | 21µA (x2 Channels) | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 1 : $1.99000 Cut Tape (CT) 3,000 : $0.55734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.15V/µs | 270 kHz | 60 pA | 6 µV | 21µA (x2 Channels) | 11 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (2x2) |