LC75832ES-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
LCD Driver 64-QIPE (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC75832ES-E

DigiKey Part Number
488-LC75832ES-E-ND
Manufacturer
Manufacturer Product Number
LC75832ES-E
Description
IC LCD DISPLAY DRIVER
Customer Reference
Detailed Description
LCD Driver 64-QIPE (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LC75832ES-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
LCD
Configuration
54 Segment, 108 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
250 µA
Voltage - Supply
2.7V ~ 6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-BQFP
Supplier Device Package
64-QIPE (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes