MMBZ5259BLT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,321
Unit Price: $0.10000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 607
Unit Price: $0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,058
Unit Price: $0.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,039
Unit Price: $0.17000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,718
Unit Price: $0.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: $0.12000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.03092
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: $0.06354
Datasheet
Zener Diode 39 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5259BLT1

DigiKey Part Number
MMBZ5259BLT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5259BLT1
Description
DIODE ZENER 39V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 39 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5259BLT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.