20J27R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $1.82512
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet
27 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20J27R

DigiKey Part Number
2485-20J27R-ND
Manufacturer
Manufacturer Product Number
20J27R
Description
10W 27 OHMS VITREOUS 5% NON ROHS
Customer Reference
Detailed Description
27 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
20J27R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.