Similar

LQP15MN18NG02D | |
|---|---|
DigiKey Part Number | 490-6746-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP15MN18NG02D |
Description | FIXED IND 18NH 80MA 2 OHM SMD |
Customer Reference | |
Detailed Description | 18 nH Unshielded Thick Film Inductor 80 mA 2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP15MN18NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 3.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |


