80 mA Fixed Inductors

Results: 590
Manufacturer
ABC Taiwan Electronics Corp.Abracon LLCAllied Components InternationalBourns Inc.Cal-Chip Electronics, Inc.Central TechnologiesCoilcraftDelevanDelta Electronics/ComponentsEaton - Electronics DivisionEPCOS - TDK ElectronicsGowanda Electronics
Series
-*04X060603CS06D0805CS0805FT09D1008HS12101300R1530
Packaging
-BoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerThick FilmThin FilmWirewound
Material - Core
-CeramicCeramic, Non-MagneticFerriteIronIron PowderNon-Magnetic
Inductance
10 nH15 nH18 nH56 nH62 nH68 nH75 nH82 nH91 nH100 nH110 nH120 nH
Tolerance
±1%±2%±3%±5%±10%±15%±20%±25%±30%-
Current - Saturation (Isat)
4mA15mA22mA24mA30mA45mA50mA60mA65mA70mA80mA90mA
Shielding
-ShieldedUnshielded
DC Resistance (DCR)
300mOhm300mOhm Max350mOhm Max360mOhm390mOhm Max400mOhm Max450mOhm Max468mOhm Max500mOhm Max700mOhm Max750mOhm Max780mOhm Max
Q @ Freq
4 @ 100MHz4 @ 25.2MHz5 @ 100MHz6 @ 100MHz6 @ 300MHz6 @ 50MHz7 @ 100MHz8 @ 300MHz8 @ 500MHz8 @ 796kHz9 @ 100MHz9 @ 300MHz
Frequency - Self Resonant
100kHz120kHz150kHz200kHz400kHz450kHz470kHz490kHz600kHz680kHz700kHz750kHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 145°C-55°C ~ 150°C-45°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 125°C-25°C ~ 85°C-20°C ~ 100°C
Inductance Frequency - Test
1 kHz10 kHz79 kHz79.6 kHz100 kHz150 kHz250 kHz252 kHz790 kHz796 kHz1 MHz2 MHz
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead4-SMD8-SMD, Gull Wing0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1007 (2518 Metric)1008 (2520 Metric)1206 (3216 Metric)
Supplier Device Package
02010201 (0603 Metric)04020402 (1005 Metric)06030603 (1608 Metric)0605 (1712 Metric)08050805 (2012 Metric)08060806 (2016 Metric)1007
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.024" W (1.00mm x 0.60mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.035" W (1.60mm x 0.90mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.063" L x 0.040" W (1.60mm x 1.02mm)0.063" L x 0.041" W (1.60mm x 1.05mm)0.071" L x 0.044" W (1.80mm x 1.12mm)0.071" L x 0.046" W (1.80mm x 1.16mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.011" (0.28mm)0.012" (0.31mm)0.013" (0.32mm)0.013" (0.33mm)0.017" (0.42mm)0.018" (0.45mm)0.024" (0.60mm)0.026" (0.65mm)0.031" (0.80mm)0.035" (0.90mm)0.037" (0.95mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
590Results
Applied FiltersRemove All

Showing
of 590
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0603 (1608 Metric)
LBMF1608T100K
FIXED IND 10UH 80MA 360 MOHM SMD
Taiyo Yuden
2,860,792
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.05625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
10 µH
±10%
80 mA
-
Unshielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MLG Series 0201
MLG0603PR10JT000
FIXED IND 100NH 80MA 4.5 OHM SMD
TDK Corporation
135,426
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Non-Magnetic
100 nH
±5%
80 mA
-
Unshielded
4.5Ohm Max
9 @ 300MHz
900MHz
-
-55°C ~ 125°C
300 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TNR10J02D
FIXED IND 100NH 80MA 10 OHM SMD
Murata Electronics
63,774
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
100 nH
±5%
80 mA
-
Unshielded
10Ohm Max
8 @ 300MHz
900MHz
-
-55°C ~ 125°C
300 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TNR12J02D
FIXED IND 120NH 40MA 12 OHM SMD
Murata Electronics
42,707
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
120 nH
±5%
80 mA
-
Unshielded
12Ohm Max
8 @ 300MHz
800MHz
-
-55°C ~ 125°C
300 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP03TN - 0201 (0603 Metric)
LQP03TNR15J02D
FIXED IND 150NH 80MA 9 OHM SMD
Murata Electronics
41,915
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
150 nH
±5%
80 mA
-
Unshielded
9Ohm Max
5 @ 100MHz
650MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
1007 (2518 Metric)
LBR2518T101K
FIXED IND 100UH 80MA 1.89OHM SMD
Taiyo Yuden
70,196
In Stock
1 : $0.13000
Cut Tape (CT)
2,000 : $0.03579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
100 µH
±10%
80 mA
-
Unshielded
1.89Ohm
-
9MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
1207 (3218 Metric)
LB3218T221K
FIXED IND 220UH 80MA 5.4 OHM SMD
Taiyo Yuden
13,778
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.05636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
220 µH
±10%
80 mA
-
Unshielded
5.4Ohm
-
5MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1207 (3218 Metric)
1207 (3218 Metric)
0.126" L x 0.071" W (3.20mm x 1.80mm)
0.079" (2.00mm)
MLF2012
MLF2012A1R2JT000
FIXED IND 1.2UH 80MA 350MOHM SMD
TDK Corporation
6,832
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Multilayer
Ferrite
1.2 µH
±5%
80 mA
-
Shielded
350mOhm Max
45 @ 10MHz
110MHz
-
-55°C ~ 125°C
10 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
MLF2012
MLF2012A1R8JT000
FIXED IND 1.8UH 80MA 450MOHM SMD
TDK Corporation
5,979
In Stock
1 : $0.14000
Cut Tape (CT)
4,000 : $0.05375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1.8 µH
±5%
80 mA
-
Shielded
450mOhm Max
45 @ 10MHz
90MHz
-
-55°C ~ 125°C
10 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
LQW18AS4N3G0CD
LQW18ANR39J00D
FIXED IND 390NH 80MA 6.2OHM SMD
Murata Electronics
17,164
In Stock
1 : $0.15000
Cut Tape (CT)
4,000 : $0.05603
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
390 nH
±5%
80 mA
-
Unshielded
6.2Ohm Max
30 @ 100MHz
800MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
LQW18ANR39G00D
FIXED IND 390NH 80MA 6.2OHM SMD
Murata Electronics
22,594
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.06129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
390 nH
±2%
80 mA
-
Unshielded
6.2Ohm Max
30 @ 100MHz
800MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MLF2012
MLF2012A1R0KT000
FIXED IND 1UH 80MA 300 MOHM SMD
TDK Corporation
18,319
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.06444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±10%
80 mA
-
Shielded
300mOhm Max
45 @ 10MHz
120MHz
-
-55°C ~ 125°C
10 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
0806 (2016 Metric)
LBM2016T101J
FIXED IND 100UH 80MA 8 OHM SMD
Taiyo Yuden
6,875
In Stock
1 : $0.17000
Cut Tape (CT)
2,000 : $0.06727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
100 µH
±5%
80 mA
-
Unshielded
8Ohm
15 @ 796kHz
9MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
0603 (1608 Metric)
LBMF1608T100M
FIXED IND 10UH 80MA 360 MOHM SMD
Taiyo Yuden
14,475
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.07727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
10 µH
±20%
80 mA
-
Unshielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MLF2012
MLF2012A1R0JT000
FIXED IND 1UH 80MA 300 MOHM SMD
TDK Corporation
6,374
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.07529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±5%
80 mA
-
Shielded
300mOhm Max
45 @ 10MHz
120MHz
-
-55°C ~ 125°C
10 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.041" (1.05mm)
MFG_LSQBB160808T100K
LSQBB160808T100K
FIXED IND 10UH 80MA 0.36 OHM SMD
Taiyo Yuden
3,540
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.07727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
10 µH
±10%
80 mA
-
Unshielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
NLV25T Series
NLV25T-470J-EF
FIXED IND 47UH 80MA 11.1 OHM SMD
TDK Corporation
15,416
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±5%
80 mA
-
Unshielded
11.1Ohm Max
20 @ 2.52MHz
17MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLV25T Series
NLV25T-470J-PF
FIXED IND 47UH 80MA 11.1 OHM SMD
TDK Corporation
10,368
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
47 µH
±5%
80 mA
-
Unshielded
11.1Ohm Max
20 @ 2.52MHz
17MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.075" (1.90mm)
NLCV32
NLCV32T-221K-EF
FIXED IND 220UH 80MA 10.92OHM SM
TDK Corporation
3,577
In Stock
1 : $0.22000
Cut Tape (CT)
2,000 : $0.09438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
80 mA
-
Unshielded
10.92Ohm Max
20 @ 796kHz
7MHz
-
-40°C ~ 105°C
796 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.094" (2.40mm)
0805 (2012 Metric) Unshielded Inductor
IMC0805ER100J01
FIXED IND 10UH 80MA 5 OHM SMD
Vishay Dale
5,203
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.12170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±5%
80 mA
-
Unshielded
5Ohm Max
10 @ 2.52MHz
40MHz
-
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.055" (1.40mm)
BC-Series-2200UH-5%
B78108S1225J000
FIXED IND 2.2MH 80MA 34.7 OHM TH
EPCOS - TDK Electronics
17,630
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.10338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Drum Core, Wirewound
Ferrite
2.2 mH
±5%
80 mA
-
Unshielded
34.7Ohm Max
40 @ 252kHz
1.1MHz
-
-
252 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.362" L (4.00mm x 9.20mm)
-
WE-RFI(0805)
744760410A
FIXED IND 10UH 80MA 5 OHM SMD
Würth Elektronik
6,723
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.29600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±5%
80 mA
-
Unshielded
5Ohm Max
15 @ 2.52MHz
40MHz
-
-40°C ~ 85°C
2.52 MHz
-
Surface Mount
Nonstandard
0805
0.090" L x 0.067" W (2.29mm x 1.70mm)
0.058" (1.48mm)
B82498F
B82498F1682J000
FIXED IND 6.8UH 80MA 4.7 OHM SMD
EPCOS - TDK Electronics
11,040
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.27021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±5%
80 mA
-
Unshielded
4.7Ohm Max
20 @ 7.96MHz
140MHz
AEC-Q200
-55°C ~ 125°C
7.96 MHz
-
Surface Mount
Nonstandard
0805 (2012 Metric)
0.091" L x 0.067" W (2.30mm x 1.70mm)
0.055" (1.40mm)
SRR0908 series
SRR0908-153YL
FIXED IND 15MH 80MA 40 OHM SMD
Bourns Inc.
148
In Stock
1 : $1.33000
Cut Tape (CT)
400 : $0.73903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 mH
±15%
80 mA
120mA
Shielded
40Ohm Max
130 @ 79.6kHz
400kHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
8-SMD, Gull Wing
-
0.394" L x 0.374" W (10.00mm x 9.50mm)
0.307" (7.80mm)
LQP03TN - 0201 (0603 Metric)
LQP03TNR10H02D
FIXED IND 100NH 80MA 10 OHM SMD
Murata Electronics
28,095
In Stock
1 : $0.10000
Cut Tape (CT)
15,000 : $0.01740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
100 nH
±3%
80 mA
-
Unshielded
10Ohm Max
8 @ 300MHz
900MHz
-
-55°C ~ 125°C
300 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Showing
of 590

80 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.