Similar

LQH32PHR47NNCL | |
|---|---|
DigiKey Part Number | 490-16014-2-ND - Tape & Reel (TR) 490-16014-1-ND - Cut Tape (CT) 490-16014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH32PHR47NNCL |
Description | FIXED IND 470NH 2.9A 28.8 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.9 A 28.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH32PHR47NNCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.8mOhm Max | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18019 | $360.38 |


