2.9 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
293,205 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.12571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.9 A | 4A | Shielded | 48mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
89,434 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.18888 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 2.9 A | 3A | Shielded | 44mOhm Max | 9 @ 7.96MHz | 60MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
12,076 In Stock | 1 : $0.61000 Cut Tape (CT) 1,000 : $0.33721 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.9 A | 3.1A | Semi-Shielded | 73mOhm | 12 @ 1MHz | 18MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
25,619 In Stock | 1 : $0.74000 Cut Tape (CT) 2,000 : $0.37924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 2.9 A | 5A | Shielded | 46mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | |||
5,055 In Stock | 1 : $0.84000 Cut Tape (CT) 500 : $0.48162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 47 µH | ±20% | 2.9 A | 3.7A | Shielded | 163.46mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.291" L x 0.276" W (7.40mm x 7.00mm) | 0.189" (4.80mm) | |||
16,955 In Stock | 1 : $1.06000 Cut Tape (CT) 2,000 : $0.54761 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 2.9 A | 4.3A | Shielded | 81.4mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.118" W (3.20mm x 3.00mm) | 0.047" (1.20mm) | |||
13,178 In Stock | 1 : $1.16000 Cut Tape (CT) 400 : $0.69795 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 2.9 A | 2.8A | Shielded | 80mOhm Max | 24 @ 2.52MHz | 7.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,204 In Stock | 1 : $1.94000 Cut Tape (CT) 1,000 : $1.20384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 4.7 µH | ±20% | 2.9 A | 4.7A | Shielded | 76mOhm Max | - | 22MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
4,830 In Stock | 1 : $2.51000 Cut Tape (CT) 1,000 : $1.68960 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±25% | 2.9 A | 3.3A | Shielded | 54mOhm Max | - | 88MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.244" L x 0.232" W (6.20mm x 5.90mm) | 0.130" (3.30mm) | |||
277 In Stock | 1 : $14.05000 Bulk | Tariff may apply if shipping to the United States | Bulk | Active | Drum Core, Wirewound | Ferrite | 1.5 mH | ±10% | 2.9 A | 5.3A | Unshielded | 324mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
8,431 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.10121 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 2.2 µH | ±20% | 2.9 A | 2.7A | Shielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
4,659 In Stock | 1 : $0.22000 Cut Tape (CT) 800 : $0.12388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 2.9 A | 2.9A | Semi-Shielded | 42mOhm Max | - | 57MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
3,966 In Stock | 1 : $0.26000 Cut Tape (CT) 3,000 : $0.13260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 2.9 A | 3.7A | Unshielded | 83mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,820 In Stock | 1 : $0.33000 Cut Tape (CT) 1,500 : $0.17421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 2.9 A | 3.6A | Shielded | 59.8mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.177" (4.50mm) | |||
3,063 In Stock | 1 : $0.40000 Cut Tape (CT) 1,500 : $0.21567 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 7.5 µH | ±20% | 2.9 A | 3.5A | Shielded | 34mOhm | - | 18MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
2,700 In Stock | 1 : $0.75000 Cut Tape (CT) 1,000 : $0.38918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 5 µH | ±30% | 2.9 A | - | Shielded | 24mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.157" (4.00mm) | |||
3,064 In Stock | 1 : $0.76000 Cut Tape (CT) 1,000 : $0.42301 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5 µH | ±30% | 2.9 A | 2.95A | Shielded | 24mOhm Max | 8.9 @ 7.96MHz | 42.6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.157" (4.00mm) | |||
9,420 In Stock | 1 : $1.04000 Cut Tape (CT) 500 : $0.61468 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 2.9 A | 3.7A | Unshielded | 50mOhm | 50 @ 3MHz | 26MHz | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.500" L x 0.394" W (12.70mm x 10.00mm) | 0.197" (5.00mm) | |||
755 In Stock | 1 : $1.10000 Cut Tape (CT) 500 : $0.63882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 2.9 A | 4.2A | Shielded | 68.1mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
1,128 In Stock | 1 : $1.21000 Cut Tape (CT) 500 : $0.66448 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±30% | 2.9 A | 2.95A | Shielded | 61mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.201" (5.10mm) | |||
1,975 In Stock | 1 : $1.33000 Cut Tape (CT) 2,000 : $0.70014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 6.8 µH | ±20% | 2.9 A | 2.2A | Shielded | 92.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.165" L x 0.157" W (4.20mm x 4.00mm) | 0.083" (2.10mm) | |||
608 In Stock | 1 : $1.36000 Cut Tape (CT) 400 : $0.82035 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±20% | 2.9 A | 2.8A | Shielded | 80mOhm Max | 24 @ 2.52MHz | 7.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 1280 | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
4,621 In Stock | 1 : $1.45000 Cut Tape (CT) 1,200 : $0.79193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 15 µH | ±20% | 2.9 A | 2.9A | Shielded | 121mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
3,000 In Stock | 1 : $1.76000 Cut Tape (CT) 1,000 : $0.97895 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 10 µH | ±20% | 2.9 A | 4.3A | Shielded | 92.4mOhm Max | - | - | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.157" (4.00mm) | |||
800 In Stock | 1 : $1.94000 Cut Tape (CT) 1,000 : $1.47937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Alloy | 4.7 µH | ±20% | 2.9 A | 4.7A | Shielded | 76mOhm Max | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) |