Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Extended Temperature Lithium Coin Batteries for IoT Devices

CR2032W

DigiKey Part Number
490-18649-ND
Manufacturer
Manufacturer Product Number
CR2032W
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
EDA/CAD Models
CR2032W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
1mA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-40°F ~ 125°F (-40°C ~ 51°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,500
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.71600$7.16
50$0.62940$31.47
100$0.59540$59.54
250$0.55328$138.32
700$0.50953$356.67
1,400$0.48205$674.87
2,800$0.45608$1,277.02
Manufacturers Standard Package