210mAh Batteries Non-Rechargeable (Primary)

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
CR2032W-HE1
CR2032W-HE1
BATTERY LITHIUM 3V COIN 20MM
Murata Electronics
3,817
In Stock
1 : $1.83000
Box
-
Box
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
210mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
PC Pin (Horizontal Mount)
-
CR2032W-HO6
CR2032W-HO6
BATTERY LITHIUM 3V COIN 20MM
Murata Electronics
2,153
In Stock
1 : $1.83000
Box
-
Box
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
210mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
PC Pin (Horizontal Mount)
-
CR2032W
CR2032W
BATTERY LITHIUM 3V COIN 20MM
Murata Electronics
0
In Stock
Check Lead Time
1 : $0.86000
Bulk
-
Bulk
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
210mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Requires Holder
-
BATTERY LITHIUM 3V COIN 20MM
CR2032W-MPA
BATTERY LITHIUM 3V COIN 20MM
Murata Electronics
0
In Stock
Check Lead Time
1,200 : $0.82500
Tray
-
Tray
Active
Lithium Manganese Dioxide
Coin, 20.1mm
3 V
210mAh
0.78" Dia x 0.15" H (20.0mm x 3.9mm)
PC Pin (Vertical Mount)
-
PRT-00338
00338
BATTERY LITHIUM 3V COIN 20MM
SparkFun Electronics
0
In Stock
Check Lead Time
1 : $2.25000
Box
-
Box
Active
Lithium Manganese Dioxide
Coin, 20.0mm
3 V
210mAh
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Requires Holder
-
Showing
of 5

210mAh Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.