CR2016 | |
---|---|
DigiKey Part Number | 2984-TOSHIBACR2016-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | CR2016 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $0.23500 | $70.50 |
600 | $0.22000 | $132.00 |
900 | $0.21000 | $189.00 |
1,800 | $0.20000 | $360.00 |
3,000 | $0.19000 | $570.00 |
12,000 | $0.17500 | $2,100.00 |
24,000 | $0.17000 | $4,080.00 |
48,000 | $0.16500 | $7,920.00 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.06" H (20.0mm x 1.6mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 149°F (-20°C ~ 65°C) |