
CR2016VP | ||
---|---|---|
Digi-Key Part Number | N138-ND | |
Manufacturer | ||
Manufacturer Product Number | CR2016VP | |
Description | BATTERY LITHIUM 3V COIN 20MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.06" H (20.0mm x 1.6mm) | |
Termination Style | Requires Holder | |
Discharge Rate | 97µA | |
Weight | 1.9 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
Resource Type | Link |
---|---|
Datasheets | CR2016 |
MSDS Material Safety Datasheet | Lithium Manganese Dioxide Coin AIS |
Environmental Information | RoHS Cert |
HTML Datasheet | |
Manuals | Lithium Coin Appl Manual |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8506.50.0010 |
Qty | Unit Price | Ext Price |
---|---|---|
800 | $0.36360 | $290.88 |
1,600 | $0.34542 | $552.67 |
4,000 | $0.32118 | $1,284.72 |
Attribute | Description |
---|---|
Other Names | 547-138 CR-2016EN/BN 547-138-ND N138 CR2016 |
Standard Package | 800 |