
JANSR2N5151L | |
|---|---|
DigiKey Part Number | 150-JANSR2N5151L-ND |
Manufacturer | |
Manufacturer Product Number | JANSR2N5151L |
Description | TRANS PNP 80V 2A TO-5AA |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2 A 1 W Through Hole TO-5AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 2.5A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/545 | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $98.97020 | $4,948.51 |

