Microchip Technology Single Bipolar Transistors

Results: 2,890
Series
-*2N2222Military, MIL-PRF-19500/180Military, MIL-PRF-19500/255Military, MIL-PRF-19500/291Military, MIL-PRF-19500/317Military, MIL-PRF-19500/355Military, MIL-PRF-19500/366Military, MIL-PRF-19500/374Military, MIL-PRF-19500/376Military, MIL-PRF-19500/391Military, MIL-PRF-19500/534Military, MIL-PRF-19500/613
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Transistor Type
-NPNNPN - DarlingtonPNPPNP - Darlington
Current - Collector (Ic) (Max)
3 mA10 mA20 mA30 mA50 mA100 mA200 mA300 mA400 mA500 mA600 mA700 mA
Voltage - Collector Emitter Breakdown (Max)
12 V15 V20 V30 V35 V40 V45 V50 V55 V60 V65 V70 V
Vce Saturation (Max) @ Ib, Ic
0.15mV @ 500µA, 10V50mV @ 50mA, 500mA150mV @ 500µA, 10mA250mV @ 100µA, 1mA250mV @ 3mA, 30mA300mV @ 100µA, 1mA300mV @ 1mA, 10mA300mV @ 3mA, 30mA300mV @ 500µA, 10mA350mV @ 1mA, 10mA400mV @ 15mA, 150mA400mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
1nA (ICBO)2nA10nA10nA (ICBO)20nA20nA (ICBO)25nA25nA (ICBO)50nA50nA (ICBO)100nA100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
5 @ 1mA, 6V6 @ 10A, 3V8 @ 10A, 2V8 @ 15A, 3V10 @ 10A, 2V10 @ 40A, 2V10 @ 4A, 3V10 @ 50A, 2.6V10 @ 8A, 300V12 @ 3A, 5V12 @ 5A, 2V15 @ 1.5A, 4V
Power - Max
200 mW300 mW360 mW400 mW500 mW600 mW650 mW750 mW800 mW1 W1.16 W1.2 W
Frequency - Transition
3MHz16MHz20MHz30MHz40MHz50MHz60MHz120MHz250MHz500MHz-
Operating Temperature
-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TJ)-55°C ~ 200°C-55°C ~ 200°C (TA)-55°C ~ 200°C (TJ)175°C175°C (TJ)200°C (TJ)-
Qualification
MIL-PRF-19500MIL-PRF-19500/180MIL-PRF-19500/181MIL-PRF-19500/182MIL-PRF-19500/207MIL-PRF-19500/225MIL-PRF-19500/251MIL-PRF-19500/253MIL-PRF-19500/255MIL-PRF-19500/290MIL-PRF-19500/291MIL-PRF-19500/301
Mounting Type
-Stud MountSurface MountThrough Hole
Package / Case
3-CLCC3-LCC3-SMD, Flat Leads3-SMD, No Lead3-SMD, Non-Standard4-SMD4-SMD, No Lead5-SMD6-CLCC6-SMD, No Lead-Die
Supplier Device Package
4-SMD6-LCC6-SMD-DieSMDSMD5TO-111TO-18TO-18 (TO-206AA)TO-204AA (TO-3)TO-204AD (TO-3)
Stocking Options
Environmental Options
Media
Marketplace Product
2,890Results
Applied FiltersRemove All

Showing
of 2,890
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-18
JANTX2N3700
TRANS NPN 80V 1A TO18
Microchip Technology
2,107
In Stock
1 : $4.38000
Bulk
-
Bulk
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
10nA
50 @ 500mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/391
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
341
In Stock
1 : $5.59000
Bulk
-
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/255
Surface Mount
3-SMD, Non-Standard
UB
UB
2N2222AUB
TRANS NPN 50V 0.8A 3SMD
Microchip Technology
6,172
In Stock
1 : $5.77000
Bulk
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
-
-
Surface Mount
3-SMD, No Lead
UB
347
In Stock
1 : $6.21000
Bulk
-
Bulk
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/291
Surface Mount
4-SMD, No Lead
UB
UB
2N2907AUB
TRANS PNP 60V 0.6A UB
Microchip Technology
1,974
In Stock
1 : $6.23000
Bulk
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
-
-
Surface Mount
3-SMD, No Lead
UB
TO-39 TO-205AD
2N2219A
TRANS NPN 50V 0.8A TO39
Microchip Technology
1,887
In Stock
1 : $6.81000
Bulk
-
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
10nA
100 @ 150mA, 10V
800 mW
-
-55°C ~ 200°C (TJ)
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39 (TO-205AD)
TO-39 TO-205AD
JANTX2N3501
TRANS NPN 150V 0.3A TO39
Microchip Technology
1,065
In Stock
1 : $7.57000
Bulk
-
Bulk
Active
NPN
300 mA
150 V
400mV @ 15mA, 150mA
10µA (ICBO)
100 @ 150mA, 10V
1 W
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/366
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39
TO-18
JANTX2N2484
TRANS NPN 60V 0.05A TO18
Microchip Technology
2,091
In Stock
1 : $9.33000
Bulk
-
Bulk
Active
NPN
50 mA
60 V
300mV @ 100µA, 1mA
2nA
225 @ 10mA, 5V
360 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/376
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
TO-39 TO-205AD
2N3440
TRANS NPN 250V 1A TO39
Microchip Technology
313
In Stock
1 : $13.19000
Bulk
-
Bulk
Active
NPN
1 A
250 V
500mV @ 4mA, 50mA
2µA
40 @ 20mA, 10V
800 mW
-
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39 (TO-205AD)
UB
2N3637UB
TRANS PNP 175V 1A UB
Microchip Technology
129
In Stock
1 : $14.18000
Tray
-
Tray
Active
PNP
1 A
175 V
600mV @ 5mA, 50mA
10µA
100 @ 50mA, 10V
1.5 W
-
-65°C ~ 200°C (TJ)
-
-
Surface Mount
3-SMD, No Lead
UB
TO-5
2N3019
TRANS NPN 80V 1A TO5
Microchip Technology
663
In Stock
1 : $14.46000
Bulk
-
Bulk
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
10µA (ICBO)
50 @ 500mA, 10V
800 mW
-
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-205AA, TO-5-3 Metal Can
TO-5
258
In Stock
1 : $28.68000
Bulk
-
Bulk
Active
NPN - Darlington
8 A
80 V
3V @ 80mA, 8A
500µA
750 @ 4A, 3V
75 W
-
-55°C ~ 200°C (TJ)
-
-
Through Hole
TO-213AA, TO-66-2
TO-66 (TO-213AA)
TO-18
JANS2N2222A
TRANS NPN 50V 0.8A TO18
Microchip Technology
1,249
In Stock
1 : $30.84000
Bulk
-
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/255
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
TO-18
JAN2N2907A
TRANS PNP 60V 0.6A TO18
Microchip Technology
168
In Stock
1 : $2.72000
Bulk
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/291
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
TO-18
2N2484
TRANS NPN 60V 0.05A TO18
Microchip Technology
188
In Stock
1 : $3.57000
Bulk
-
Bulk
Active
NPN
50 mA
60 V
300mV @ 100µA, 1mA
2nA
225 @ 10mA, 5V
360 mW
-
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
TO-18
2N2369A
TRANS NPN 15V TO18
Microchip Technology
272
In Stock
1 : $3.96000
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
139
In Stock
1 : $4.62000
Bulk
-
Bulk
Active
NPN
-
15 V
450mV @ 10mA, 100mA
400nA
20 @ 100mA, 1V
360 mW
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/317
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
TO-18
2N3700
TRANS NPN 80V 1A TO18
Microchip Technology
195
In Stock
1 : $4.77000
Bulk
-
Bulk
Active
NPN
1 A
80 V
500mV @ 50mA, 500mA
10nA
50 @ 500mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18
TO-39 TO-205AD
2N2905A
TRANS PNP 60V 0.6A TO39
Microchip Technology
169
In Stock
1 : $11.79000
Bulk
-
Bulk
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
1µA
100 @ 150mA, 10V
800 mW
-
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39 (TO-205AD)
TO-39 TO-205AD
2N6193
TRANS PNP 100V 5A TO39
Microchip Technology
182
In Stock
1 : $14.07000
Bulk
-
Bulk
Active
PNP
5 A
100 V
1.2V @ 500mA, 5A
100µA
60 @ 2A, 2V
1 W
-
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39 (TO-205AD)
435
In Stock
1 : $14.76000
Bulk
-
Bulk
Active
PNP
4 A
80 V
600mV @ 125mA, 1A
10µA
40 @ 100mA, 1V
25 W
-
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-213AA, TO-66-2
TO-66 (TO-213AA)
TO-39 TO-205AD
2N3500
TRANS NPN 150V 0.3A TO39
Microchip Technology
124
In Stock
1 : $7.38000
Bulk
-
Bulk
Active
NPN
300 mA
150 V
400mV @ 15mA, 150mA
10µA (ICBO)
40 @ 150mA, 10V
1 W
-
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39 (TO-205AD)
TO-39 TO-205AD
JANS2N3637
TRANS PNP 175V 1A TO39
Microchip Technology
418
In Stock
1 : $85.41000
Bulk
-
Bulk
Active
PNP
1 A
175 V
600mV @ 5mA, 50mA
10µA
100 @ 50mA, 10V
1 W
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/357
Through Hole
TO-205AD, TO-39-3 Metal Can
TO-39
TO-18
2N2222AE3
TRANS NPN 50V 0.8A TO18
Microchip Technology
189
In Stock
1 : $4.51000
Bulk
-
Bulk
Active
NPN
800 mA
50 V
1V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
500 mW
-
-65°C ~ 200°C (TJ)
-
-
Through Hole
TO-206AA, TO-18-3 Metal Can
TO-18 (TO-206AA)
300
In Stock
1 : $21.72000
Cut Tape (CT)
100 : $20.17010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
50nA
100 @ 150mA, 10V
1.8 W
-
-65°C ~ 200°C (TJ)
Military
MIL-PRF-19500/291
Surface Mount
4-SMD, No Lead
UA
Showing
of 2,890

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.