DSC1001CI2-024.5760 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.99000
Datasheet
24.576 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1001CI2-024.5760

DigiKey Part Number
150-DSC1001CI2-024.5760-ND
Manufacturer
Manufacturer Product Number
DSC1001CI2-024.5760
Description
MEMS OSC XO 24.5760MHZ CMOS SMD
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.96900$9.69
50$0.95380$47.69
1,000$0.92601$926.01
Manufacturers Standard Package