IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMR21G16A-MU

DigiKey Part Number
ATSAMR21G16A-MU-ND
Manufacturer
Manufacturer Product Number
ATSAMR21G16A-MU
Description
IC RF TXRX+MCU ISM>1GHZ 48QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ATSAMR21G16A-MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
4dBm
Sensitivity
-99dBm
Memory Size
64kB Flash, 8kB SRAM
Serial Interfaces
I2C, SPI, UART, USART, USB
GPIO
28
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
11.3mA ~ 11.8mA
Current - Transmitting
7.2mA ~ 13.8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
416$5.11250$2,126.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.