Microchip Technology RF Transceiver ICs

Results: 260
Stocking Options
Environmental Options
Media
Exclude
260Results
Applied FiltersRemove All

Showing
of 260
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
3,303
In Stock
1 : $2.22000
Cut Tape (CT)
5,000 : $1.83001
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, General ISM < 1GHz
6LoWPAN, Zigbee®
BPSK, O-QPSK
769MHz ~ 935MHz
1Mbps
10dBm
-110dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
8.7mA ~ 9.2mA
9.5mA ~ 26.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
1,357
In Stock
1 : $4.12000
Tray
-
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, WirelessHART™, Zigbee®
O-QPSK
2.4GHz
2Mbps
3dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
10.3mA ~ 12.3mA
7.4mA ~ 14mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
1,154
In Stock
1 : $4.12000
Tray
-
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
2Mbps
4dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48 QFN
IC RF TXRX+MCU ISM>1GHZ 48QFN
Microchip Technology
9,882
In Stock
1 : $6.74000
Cut Tape (CT)
4,000 : $6.16250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
O-QPSK
2.4GHz
250kbps
4dBm
-99dBm
256kB Flash, 32kB SRAM
I2C, SPI, UART, USART, USB
28
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48 QFN
IC RF TXRX 802.15.4 48QFN
Microchip Technology
6,606
In Stock
1 : $7.88000
Cut Tape (CT)
4,000 : $7.03750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
802.15.4, General ISM < 1GHz
-
FSK, OFDM, O-QPSK
389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz
2.4Mbps
16dBm
-123dBm
-
SPI
-
1.8V ~ 3.6V
5mA ~ 33mA
62mA ~ 64mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
ATMEGA64L-8MU
IC RF TXRX+MCU 802.15.4 64QFN
Microchip Technology
756
In Stock
1 : $8.49000
Tray
-
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
2Mbps
3.5dBm
-100dBm
128kB Flash, 4kB EEPROM, 16kB SRAM
I2C, JTAG, SPI, USART
38
1.8V ~ 3.6V
12mA ~ 12.5mA
8mA ~ 14.5mA
-40°C ~ 85°C
-
-
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
ATSAMR34J18
IC RF TXRX+MCU 802.15.4 64TFBGA
Microchip Technology
4,814
In Stock
1 : $8.72000
Cut Tape (CT)
3,000 : $8.51250
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
LoRa™
FSK, GFSK, GMSK, MSK, OOK
137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz
-
20dBm
-148dBm
256kB Flash, 32kB SRAM
I2S, SPI, USART, USB
27
1.8V ~ 3.63V
14.8mA ~ 15.8mA
32.5mA ~ 94.5mA
-40°C ~ 85°C
-
-
Surface Mount
64-TFBGA
64-TFBGA (6x6)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
593
In Stock
1 : $2.22000
Tray
-
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, General ISM < 1GHz
6LoWPAN, Zigbee®
BPSK, O-QPSK
769MHz ~ 935MHz
1Mbps
10dBm
-110dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
8.7mA ~ 9.2mA
9.5mA ~ 26.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32 QFN
IC RF TXRX+MCU ISM<1GHZ 32QFN
Microchip Technology
5,638
In Stock
1 : $2.54000
Cut Tape (CT)
6,000 : $2.10001
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
ASK, FSK
315MHz, 433MHz, 868MHz, 915MHz
-
14.5dBm
-125dBm
-
SPI
2
1.9V ~ 3.6V
10.5mA
33.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32 VQFN
IC RF TXRX ISM<1GHZ 32VQFN
Microchip Technology
11,877
In Stock
1 : $3.77000
Cut Tape (CT)
3,000 : $3.13001
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, OOK
863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz
200kbps
12.5dBm
-113dBm
-
SPI
-
2.1V ~ 3.6V
3mA
16mA ~ 25mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
21,486
In Stock
1 : $4.30000
Cut Tape (CT)
5,000 : $3.83750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, Zigbee®
O-QPSK
2.4GHz
2Mbps
4dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
11.3mA ~ 11.8mA
7.2mA ~ 13.8mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48 QFN
IC RF TXRX ISM<1GHZ 48QFN
Microchip Technology
1,112
In Stock
1 : $5.31000
Tray
-
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
FSK, OFDM, O-QPSK
389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz
2.4Mbps
16dBm
-123dBm
-
SPI
-
1.8V ~ 3.6V
5mA ~ 33mA
62mA ~ 64mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48 QFN
IC RF TXRX+MCU 802.15.4 48QFN
Microchip Technology
6,262
In Stock
1 : $7.53000
Cut Tape (CT)
4,000 : $6.87500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
O-QPSK
2.4GHz
2Mbps
3.5dBm
-100dBm
256kB Flash, 8kB EEPROM, 32kB SRAM
I2C, JTAG, SPI, USART
32
1.8V ~ 3.6V
5mA ~ 12.5mA
8mA ~ 14.5mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
64 QFN
IC RF TXRX+MCU 802.15.4 64QFN
Microchip Technology
6,966
In Stock
1 : $7.58000
Cut Tape (CT)
4,000 : $6.92500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
DSSS, O-QPSK
2.4GHz
2Mbps
3.5dBm
-100dBm
256kB Flash, 8kB EEPROM, 32kB SRAM
I2C, JTAG, SPI, USART
35
1.8V ~ 3.6V
5mA ~ 12.5mA
8mA ~ 14.5mA
-40°C ~ 85°C
-
-
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
ATSAMR30M18Ax
IC RF TXRX+MCU 802.15.4 MODULE
Microchip Technology
289
In Stock
1 : $8.16000
Tray
-
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
6LoWPAN, Zigbee®
-
700MHz, 800MHz, 900MHz
-
-
-
256kB Flash, 40kB RAM
ADC, I2C, USB
16
1.8V ~ 3.6V
-
-
-
-
-
-
25-SMD Module
Module
ATWINC1510B-MU-T
IC RF TXRX+MCU WIFI 40QFN
Microchip Technology
6,437
In Stock
1 : $3.13000
Cut Tape (CT)
4,000 : $2.73750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
CCK, DSSS, OFDM
2.4GHz
72.2Mbps
20.5dBm
-98dBm
128kB ROM, 224kB RAM
I2C, SDIO, SPI, UART
9
1.62V ~ 3.6V
52.5mA ~ 58.5mA
244mA ~ 294mA
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
5,178
In Stock
1 : $3.33000
Cut Tape (CT)
4,000 : $2.91250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
CCK, DSSS, OFDM
2.4GHz
72.2Mbps
20.5dBm
-98dBm
128kB ROM, 224kB RAM
I2C, SDIO, SPI, UART
9
1.62V ~ 3.6V
52.5mA ~ 58.5mA
244mA ~ 294mA
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
40-QFN
IC RF TXRX+MCU 802.15.4 40QFN
Microchip Technology
990
In Stock
1 : $4.24000
Tube
-
-
Tube
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®, MiWi®
O-QPSK
2.4GHz
625kbps
0dBm
-95dBm
-
SPI
6
2.4V ~ 3.6V
19mA
23mA
-40°C ~ 85°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (6x6)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
9,471
In Stock
1 : $4.30000
Cut Tape (CT)
5,000 : $3.83750
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, General ISM > 1GHz
6LoWPAN, WirelessHART™, Zigbee®
O-QPSK
2.4GHz
2Mbps
3dBm
-101dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
10.3mA ~ 12.3mA
7.4mA ~ 14mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
64-TFBGA
IC RF TXRX+MCU 802.15.4 64TFBGA
Microchip Technology
1,074
In Stock
1 : $8.57000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRa™
FSK, GFSK, GMSK, MSK, OOK
137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz
-
20dBm
-148dBm
256kB Flash, 32kB SRAM
I2S, SPI, USART, USB
27
1.8V ~ 3.63V
14.8mA ~ 15.8mA
32.5mA ~ 94.5mA
-40°C ~ 85°C
-
-
Surface Mount
64-TFBGA
64-TFBGA (6x6)
ATSAMR34J18
IC RF TXRX+MCU 802.15.4 64TFBGA
Microchip Technology
344
In Stock
1 : $8.72000
Tray
-
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
LoRa™
FSK, GFSK, GMSK, MSK, OOK
137MHz ~ 175MHz, 410MHz ~ 525MHz, 862MHz ~ 1.02GHz
-
20dBm
-148dBm
256kB Flash, 32kB SRAM
I2S, SPI, USART, USB
27
1.8V ~ 3.63V
14.8mA ~ 15.8mA
32.5mA ~ 94.5mA
-40°C ~ 85°C
-
-
Surface Mount
64-TFBGA
64-TFBGA (6x6)
IS1871SF-202
IC RF TXRX+MCU BLE 32QFN
Microchip Technology
4,955
In Stock
1 : $2.21000
Cut Tape (CT)
5,000 : $1.95000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.402GHz ~ 2.48GHz
921.6kbps
0dBm
-90dBm
256kB Flash, 32kB ROM, 24kB SRAM
ADC, I2C, PWM, SPI, UART
15
1.9V ~ 3.6V
13mA
13mA
-20°C ~ 70°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (4x4)
48 QFN
IC RF TXRX 802.15.4 48QFN
Microchip Technology
756
In Stock
176
Alternate Stock
1 : $6.74000
Cut Tape (CT)
4,000 : $6.16250
Tape & Reel (TR)
1 : $2.40000
Cut Tape (CT)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
802.15.4, General ISM < 1GHz
-
FSK, OFDM, O-QPSK
389.5MHz ~ 510MHz, 779MHz ~ 1.02GHz, 2.4GHz
2.4Mbps
16dBm
-123dBm
-
SPI
-
1.8V ~ 3.6V
5mA ~ 33mA
62mA ~ 64mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48 VQFN
IC RF TXRX+MCU 802.15.4 48VQFN
Microchip Technology
3,994
In Stock
1 : $2.80000
Cut Tape (CT)
4,000 : $2.31001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v6.0, Thread, Zigbee®
GFSK, O-QPSK
2.4GHz
3Mbps
12dBm
-103dBm
1MB Flash, 128kB RAM
ADC, GPIO, I2C, PWM, SPI, USART
29
1.9V ~ 3.6V
20.6mA
22.7mA ~ 42.8mA
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
48 VQFN
IC RF TXRX+MCU 802.15.4 48VQFN
Microchip Technology
3,956
In Stock
1 : $2.80000
Cut Tape (CT)
4,000 : $2.31001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v6.0, Thread, Zigbee®
GFSK, O-QPSK
2.4GHz
3Mbps
12dBm
-103dBm
1MB Flash, 128kB RAM
ADC, GPIO, I2C, PWM, SPI, USART
29
1.9V ~ 3.6V
20.6mA
22.7mA ~ 42.8mA
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-VFQFN Exposed Pad
48-VQFN (7x7)
Showing
of 260

Microchip Technology RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.