IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, WirelessHART™, Zigbee® 2.4GHz 44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMEGA1284PR231-AU

DigiKey Part Number
ATMEGA1284PR231-AU-ND
Manufacturer
Manufacturer Product Number
ATMEGA1284PR231-AU
Description
IC RF TXRX+MCU 802.15.4 44TQFP
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM > 1GHz 6LoWPAN, WirelessHART™, Zigbee® 2.4GHz 44-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM > 1GHz
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
3dBm
Sensitivity
-101dBm
Memory Size
128kB Flash, 4kB EEPROM, 16kB SRAM
Serial Interfaces
SPI
GPIO
32
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
10.3mA ~ 12.3mA
Current - Transmitting
7.4mA ~ 14mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.