
XRT85L61IG-F | |
|---|---|
DigiKey Part Number | 1016-1360-5-ND |
Manufacturer | |
Manufacturer Product Number | XRT85L61IG-F |
Description | IC TELECOM INTERFACE 28TSSOP |
Customer Reference | |
Detailed Description | Telecom IC BITS Clock Extractor 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XRT85L61IG-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | BITS Clock Extractor | |
Interface | E1, T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 3.14V ~ 3.47V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |

