Ethernet (WAN), T1/E1 IC 16.384kHz 1 Output 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRT8001IP-F

DigiKey Part Number
XRT8001IP-F-ND
Manufacturer
Manufacturer Product Number
XRT8001IP-F
Description
IC CLK/FREQUENCY GEN WAN 18-DIP
Customer Reference
Detailed Description
Ethernet (WAN), T1/E1 Clock/Frequency Generator IC 16.384kHz 1 Output 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
XRT8001IP-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet (WAN), T1/E1
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
16.384kHz
Voltage - Supply
3.3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
cms-product-q-and-a

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.