XRT75R12DIB-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for XRT75R12DIB-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRT75R12DIB-L

DigiKey Part Number
XRT75R12DIB-L-ND
Manufacturer
Manufacturer Product Number
XRT75R12DIB-L
Description
IC TELECOM INTERFACE 420TBGA
Customer Reference
Detailed Description
Telecom IC Line Interface Unit (LIU) 420-TBGA (35x35)
Datasheet
 Datasheet
EDA/CAD Models
XRT75R12DIB-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Line Interface Unit (LIU)
Interface
LIU
Number of Circuits
12
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
420-LBGA
Supplier Device Package
420-TBGA (35x35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes