
XR20V2172IL64-F | |
|---|---|
DigiKey Part Number | XR20V2172IL64-F-ND |
Manufacturer | |
Manufacturer Product Number | XR20V2172IL64-F |
Description | IC UART/TXRX I2C/SPI RS232 64QFN |
Customer Reference | |
Detailed Description | RS232 Controller I2C, SPI Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | XR20V2172IL64-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | RS232 | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |

