
SP6656EB | |
|---|---|
DigiKey Part Number | SP6656EB-ND |
Manufacturer | |
Manufacturer Product Number | SP6656EB |
Description | EVAL BOARD FOR SP6656 |
Customer Reference | |
Detailed Description | SP6656 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 400mA | |
Voltage - Input | 2.9V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | SP6656 | |
Note | - |

