
MXL83121E-ADA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83121E-ADA-RTR-ND - Tape & Reel (TR) 1016-MXL83121E-ADA-RCT-ND - Cut Tape (CT) 1016-MXL83121E-ADA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83121E-ADA-R |
Description | SLEW LIMITED HALF-DUPLEX RS-485/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.27000 | $1.27 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.83400 | $20.85 |
| 100 | $0.73820 | $73.82 |
| 250 | $0.69244 | $173.11 |
| 500 | $0.66490 | $332.45 |
| 1,000 | $0.64222 | $642.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.61828 | $1,545.70 |
| 5,000 | $0.60385 | $3,019.25 |
| 7,500 | $0.59662 | $4,474.65 |
| 12,500 | $0.58862 | $7,357.75 |

