


CLC1002IST6X | |
|---|---|
DigiKey Part Number | CLC1002IST6X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC1002IST6X |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CLC1002IST6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 170V/µs | |
Gain Bandwidth Product | 965 MHz | |
-3db Bandwidth | 290 MHz | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 130 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |

