Direct

MAX2685EEE | |
|---|---|
DigiKey Part Number | MAX2685EEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX2685EEE |
Description | IC AMP/DOWNCONVERTER LNA QSOP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM Down Converter 800MHz ~ 1GHz 16-QSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
RF Type | Cellular, ISM | |
Frequency | 800MHz ~ 1GHz | |
Number of Mixers | 1 | |
Gain | 6.1dB | |
Noise Figure | 13dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 14.1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |


