
MAX2685EEE+ | |
|---|---|
DigiKey Part Number | MAX2685EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2685EEE+ |
Description | IC MIXER 800MHZ-1GHZ DWN 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM Down Converter 800MHz ~ 1GHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2685EEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | Cellular, ISM | |
Frequency | 800MHz ~ 1GHz | |
Number of Mixers | 1 | |
Gain | 6.1dB | |
Noise Figure | 13dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 14.1mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.77000 | $5.77 |
| 10 | $4.41700 | $44.17 |
| 25 | $4.07960 | $101.99 |
| 100 | $3.70800 | $370.80 |
| 300 | $3.50077 | $1,050.23 |
| 500 | $3.42412 | $1,712.06 |
| 1,000 | $3.33629 | $3,336.29 |
| 2,500 | $3.24353 | $8,108.82 |

