Similar

MSWSH-040-30 | |
|---|---|
DigiKey Part Number | 1465-MSWSH-040-30TR-ND - Tape & Reel (TR) 1465-MSWSH-040-30CT-ND - Cut Tape (CT) 1465-MSWSH-040-30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSWSH-040-30 |
Description | RF DIODE PIN 500V 40W 2012 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 500V 500 mA 40 W 2012 |
Datasheet | Datasheet |
EDA/CAD Models | MSWSH-040-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 500V | |
Current - Max | 500 mA | |
Capacitance @ Vr, F | 0.42pF @ 50V, 1MHz | |
Resistance @ If, F | 360mOhm @ 100mA, 500MHz | |
Power Dissipation (Max) | 40 W | |
Operating Temperature | 175°C (TJ) | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 2012 | |
Base Product Number |


