RF Diode PIN - Single 500V 500 mA 50 W 0805P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSWSE-050-10

DigiKey Part Number
1465-MSWSE-050-10TR-ND - Tape & Reel (TR)
1465-MSWSE-050-10CT-ND - Cut Tape (CT)
1465-MSWSE-050-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSWSE-050-10
Description
RF DIODE PIN 500V 50W 0805P
Customer Reference
Detailed Description
RF Diode PIN - Single 500V 500 mA 50 W 0805P
Datasheet
 Datasheet
EDA/CAD Models
MSWSE-050-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
500V
Current - Max
500 mA
Capacitance @ Vr, F
0.65pF @ 50V, 1MHz
Resistance @ If, F
600mOhm @ 100mA, 500MHz
Power Dissipation (Max)
50 W
Operating Temperature
175°C (TJ)
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.