
80714000000 | |
|---|---|
DigiKey Part Number | F4212CT-ND - Cut Tape (CT) F4212TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80714000000 |
Description | FUSE BOARD MNT 4A 300VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 281.6 | |
Approval Agency | cULus, KC, PSE/JET | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) | |
DC Cold Resistance | 0.0174 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.96000 | $4.96 |
| 5 | $4.11200 | $20.56 |
| 10 | $3.79400 | $37.94 |
| 50 | $3.14680 | $157.34 |
| 100 | $2.90230 | $290.23 |
| 250 | $2.60664 | $651.66 |
| 500 | $2.45764 | $1,228.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.00788 | $2,007.88 |

