Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-HSKALU-CLASLR-SC02

DigiKey Part Number
2503-IW-HSKALU-CLASLR-SC02-ND
Manufacturer
Manufacturer Product Number
IW-HSKALU-CLASLR-SC02
Description
I.MX 8M SMARC SOM HEATSINK
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
3.228" (82.00mm)
Width
1.654" (42.00mm)
Diameter
-
Fin Height
0.512" (13.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Clear, Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from iWave Global
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.38000$26.38