IW-HSKALU-CLASLR-SS03

DigiKey Part Number
2503-IW-HSKALU-CLASLR-SS03-ND
Manufacturer
Manufacturer Product Number
IW-HSKALU-CLASLR-SS03
Description
ZYNQ 7000 SODIMM SOM HEATSINK
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
2.657" (67.50mm)
Width
1.240" (31.50mm)
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 14 days from iWave Systems/iWave Systems Technologies Pvt. Ltd
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.30000$26.30