
205PPA122K | |
|---|---|
DigiKey Part Number | 1572-1354-ND |
Manufacturer | |
Manufacturer Product Number | 205PPA122K |
Description | CAP FILM 2UF 10% 1.2KVDC AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 550V 1200V (1.2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.6 mOhms | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.535" Dia x 2.165" L (39.00mm x 55.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.62000 | $23.62 |
| 10 | $18.27400 | $182.74 |
| 81 | $15.16926 | $1,228.71 |
| 162 | $14.39333 | $2,331.72 |
| 567 | $13.23141 | $7,502.21 |

