3 A Add On Tip Set - Alligator Clips, Extended Tips, IC Test Adapter Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP920

DigiKey Part Number
TP920-ND
Manufacturer
Manufacturer Product Number
TP920
Description
KIT TEST PROBE ADAPTER 5A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 A Add On Tip Set - Alligator Clips, Extended Tips, IC Test Adapter Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Bulk
Part Status
Active
Tip Type
Add On Tip Set - Alligator Clips, Extended Tips, IC Test Adapter
Connection Type
TL71 and TL75 Test Probes
Length - Tip
-
Length - Overall
-
Color
Black and Red
Voltage Rating
-
Ratings
CAT III 300V
Quantity
6 Pieces
Current Rating (Amps)
3 A
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$63.99000$63.99