FLUKE-17B+ | |
---|---|
DigiKey Part Number | 614-FLUKE-17B+-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-17B+ |
Description | FLUKE-17B+ ESP,BASIC DMM FOR ESP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Backlight |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | Battery, Manual, Test Leads |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.31000 | $147.31 |