
FLUKE-52-2 60HZ | |
|---|---|
DigiKey Part Number | 614-1034-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-52-2 60HZ |
Description | THERMO HANDHELD -418-2501F |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Handheld -418 ~ 2501°F (-250 ~ 1372°C) Thermocouples (2) Thermometer LCD C°/F° Backlight, Hold, Min/Max/Ave, Sleep Mode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -418 ~ 2501°F (-250 ~ 1372°C) | |
Display Type | LCD | |
Input Type | Thermocouples (2) | |
Features | Backlight, Hold, Min/Max/Ave, Sleep Mode | |
Probe Type | J, K, T, E | |
Battery Cell Size | AA (3) | |
Includes | Holder, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $590.99000 | $590.99 |














