
80PK-1 | |
|---|---|
DigiKey Part Number | 614-1336-ND |
Manufacturer | |
Manufacturer Product Number | 80PK-1 |
Description | PROBE BEAD TYPE-K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded 221°F (106°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | HVAC | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 221°F (106°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.99000 | $69.99 |













