3 A Fine Tip Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8845A-EFPT

DigiKey Part Number
614-1262-ND
Manufacturer
Manufacturer Product Number
8845A-EFPT
Description
TEST PROBE ADT SET EXTND FINE
Customer Reference
Detailed Description
3 A Fine Tip Black and Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Bag
Part Status
Obsolete
Tip Type
Fine Tip
Connection Type
0.080" (2.00mm) Probe Tips
Length - Tip
-
Length - Overall
-
Color
Black and Red
Voltage Rating
300VRMS/DC
Ratings
CAT II 300V
Quantity
1 Pair
Current Rating (Amps)
3 A
Material - Body
Polypropylene
Material - Tip
Steel, Stainless
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable