FQP7N80C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $4.15000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 398
Unit Price: $1.58000
Datasheet

Similar


STMicroelectronics
In Stock: 1,438
Unit Price: $3.03000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.82038
Datasheet

Similar


STMicroelectronics
In Stock: 872
Unit Price: $3.82000
Datasheet

Similar


STMicroelectronics
In Stock: 794
Unit Price: $4.33000
Datasheet
N-Channel 800 V 6.6A (Tc) 167W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP7N80C

DigiKey Part Number
FQP7N80C-ND
Manufacturer
Manufacturer Product Number
FQP7N80C
Description
MOSFET N-CH 800V 6.6A TO220-3
Customer Reference
Detailed Description
N-Channel 800 V 6.6A (Tc) 167W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP7N80C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.9Ohm @ 3.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

800In Stock
Ships from Flip Electronics