Cable Fiber Optic SC (6) To 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCSC01094

DigiKey Part Number
2444-XPCSC01094-ND
Manufacturer
Manufacturer Product Number
XPCSC01094
Description
6F SCP MM OM3 0.5M FANOUT 3M
Customer Reference
Detailed Description
Cable Fiber Optic SC (6) To 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FiberSource, Inc
Series
Packaging
Box
Part Status
Active
1st Connector
SC (6)
2nd Connector
-
Cable Diameter
-
Cable Type
Buffered Fiber
Features
-
Fiber Type
9/125
Length - Overall
9.8' (3.0m)
Type
Singlemode
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 28 days from FiberSource
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
10$38.12000$381.20
30$37.01000$1,110.30
50$35.93000$1,796.50
80$34.89000$2,791.20
100$33.87000$3,387.00
250$32.88000$8,220.00
500$31.93000$15,965.00
1,000$30.99000$30,990.00