
B78148S1334J000 | |
---|---|
DigiKey Part Number | 495-B78148S1334J000TR-ND - Tape & Reel (TR) 495-B78148S1334J000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78148S1334J000 |
Description | FIXED IND 330UH 190MA 6.4 OHM TH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 190 mA 6.4Ohm Max Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 330 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.4Ohm Max | |
Q @ Freq | 70 @ 796kHz | |
Frequency - Self Resonant | 2.7MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.23500 | $2.35 |
25 | $0.21720 | $5.43 |
50 | $0.20460 | $10.23 |
100 | $0.19290 | $19.29 |
250 | $0.17848 | $44.62 |
500 | $0.16826 | $84.13 |
1,000 | $0.15864 | $158.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.13313 | $266.26 |
4,000 | $0.12553 | $502.12 |
6,000 | $0.12129 | $727.74 |
10,000 | $0.11638 | $1,163.80 |